Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPVA-N3, 80mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£355.95

(exc. VAT)

£427.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£355.95

*price indicative

RS Stock No.:
350-842
Mfr. Part No.:
DSBC-80-500-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-80-500-D3-PPVA-N3

Action

Double

Stroke

500mm

Bore

80mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

COO (Country of Origin):
HU
The Festo robust standards-based cylinder delivers reliable and efficient performance tailored for various industrial applications. Designed for versatility, the unit operates seamlessly under a wide range of pressures, ensuring optimal functionality even in demanding environments. Its advanced pneumatic cushioning feature enhances operation by providing adjustable cushioning at both ends, resulting in reduced impact and increased longevity. The lightweight yet durable design, combined with high-quality materials, ensures minimal maintenance while delivering exceptional force output. Whether you require a solution for automation or material handling, this cylinder is engineered to meet your specific needs.

Double-acting mode for efficient operation
Optional mounting position to accommodate diverse setups
Corrosion resistance class CRC 2 ideal for moderate environments
Impact energy of 1.8 J in end positions minimizes wear
Pneumatic connection G3/8 ensures compatibility with standard fittings
Smooth-anodized aluminum barrel enhances durability and performance
RoHS-compliant materials promote environmental sustainability

Related links