Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPSA-N3, 80mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-788
- Mfr. Part No.:
- DSBC-80-500-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£347.98
(exc. VAT)
£417.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.98 |
*price indicative
- RS Stock No.:
- 341-788
- Mfr. Part No.:
- DSBC-80-500-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-80-500-D3-PPSA-N3 | |
| Action | Double | |
| Bore | 80mm | |
| Stroke | 500mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-80-500-D3-PPSA-N3 | ||
Action Double | ||
Bore 80mm | ||
Stroke 500mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder effortlessly merges robust design with high performance, making it a pivotal component in various automation processes. Engineered for precision, it features a double-acting operation that ensures reliable movement under a range of pressures. With its self-adjusting pneumatic end-position cushioning, the cylinder guarantees superior impact absorption, elevating both safety and efficiency. This model adheres to ISO 15552 standards, reflecting its commitment to quality and consistency. Crafted from premium materials, including die-cast aluminium and high-alloy steel, it not only promises durability but also complies with RoHS guidelines. Its outstanding versatility is exemplified by multiple mounting options and adaptability to various operational environments.
Self-adjusting cushioning enhances operational safety
High-alloy steel piston rod ensures longevity in demanding conditions
Rotatable cylinder allows for easy alignment during installation
Lubricated operation option reduces maintenance requirements
Piston rod features a male thread for secure attachments
High-alloy steel piston rod ensures longevity in demanding conditions
Rotatable cylinder allows for easy alignment during installation
Lubricated operation option reduces maintenance requirements
Piston rod features a male thread for secure attachments
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383377 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPSA-N3 500mm Stroke Double Acting
