Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPSA-N3, 40mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£191.37

(exc. VAT)

£229.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.37

*price indicative

RS Stock No.:
343-648
Mfr. Part No.:
DSBC-40-500-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-40-500-D3-PPSA-N3

Bore

40mm

Action

Double

Stroke

500mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

COO (Country of Origin):
DE
The Festo Standards-based cylinder from festo is engineered to deliver optimal performance in a range of applications, combining robustness with precision. Featuring a stroke length of 500 mm and a piston diameter of 40 mm, it is designed for high efficiency in both advance and return strokes. The cylinder utilises self-adjusting pneumatic end-position cushioning for enhanced safety and reliability in operation. Its versatile design allows for optional mounting positions and compliance with ISO 15552 standards, making it an ideal choice for modern automation environments. With a maximum operating pressure of 1.2 MPa, it ensures durable performance under challenging conditions, while materials used, including high-alloy steel and an anodised aluminium barrel, provide durability and resistance to corrosion.

Cushioning system enhances longevity and reduces operational noise
Mounting can be customised for flexibility in installations
Compatibility with proximity switches enables effective position detection
Designed for lubricated operation, promoting versatile functionality
Offers robust impact energy absorption in end positions

Related links