Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPSA-N3, 63mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-062
- Mfr. Part No.:
- DSBC-63-500-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£261.36
(exc. VAT)
£313.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.36 |
*price indicative
- RS Stock No.:
- 344-062
- Mfr. Part No.:
- DSBC-63-500-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-63-500-D3-PPSA-N3 | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 500mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-63-500-D3-PPSA-N3 | ||
Bore 63mm | ||
Action Double | ||
Stroke 500mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- DE
The Festo Standards based cylinder is engineered for exemplary performance in various industrial applications. Designed with precision, it features a stroke length of 500 mm and a piston diameter of 63 mm, ensuring optimal functionality in demanding environments. The cylinders self adjusting pneumatic end position cushioning provides enhanced durability and reduces wear, making it ideal for applications requiring consistent and reliable movement. Its versatile design allows for optional mounting positions and compliance with ISO 15552 standards, ensuring compatibility across numerous systems. Additionally, the area of position detection via a proximity switch adds to its adaptability, allowing for seamless integration into existing automation setups. Rugged and resilient, this cylinder offers robust construction while maintaining efficiency, making it a reliable choice for automation specialists.
Self adjusting pneumatic cushioning enhances longevity and performance
Optional mounting positions provide flexibility in installation
Complies with ISO 15552 standards for versatile compatibility
Piston rod thread M16x1.5 facilitates easy integration
Manufactured from RoHS compliant materials which ensuring environmental safety
Optional mounting positions provide flexibility in installation
Complies with ISO 15552 standards for versatile compatibility
Piston rod thread M16x1.5 facilitates easy integration
Manufactured from RoHS compliant materials which ensuring environmental safety
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPSA-N3 500mm Stroke Double Acting
