Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPSA-N3, 50mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£222.28

(exc. VAT)

£266.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.28

*price indicative

RS Stock No.:
341-787
Mfr. Part No.:
DSBC-50-500-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-50-500-D3-PPSA-N3

Action

Double

Bore

50mm

Stroke

500mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

COO (Country of Origin):
DE
The Festo Standards-based cylinder redefines efficiency and reliability in automation. Engineered for optimal performance, it boasts a stroke length of 500 mm and a piston diameter of 50 mm, making it suitable for a wide range of applications. The ingenious self-adjusting pneumatic end-position cushioning ensures smooth operation, while its robust construction adheres to ISO 15552 standards. Designed to withstand a variety of conditions, it features a temperature tolerance from -20 °C to 80 °C and is compatible with both lubricated and non-lubricated options, catering to diverse operational needs. With a focus on durability, its corrosion resistance class of CRC 2 handles moderate environmental stress, emphasising its longevity and reliability in demanding contexts.

Self-adjusting cushioning enhances performance and reduces noise
Versatile mounting options facilitate easy installation in various setups
Robust materials ensure a long service life and minimal maintenance
Proximity switch integration allows for precise position detection
Moving mass design optimises energy efficiency during operation

Related links