Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPSA-N3, 32mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£162.52

(exc. VAT)

£195.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.52

*price indicative

RS Stock No.:
350-836
Mfr. Part No.:
DSBC-32-500-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-32-500-D3-PPSA-N3

Action

Double

Stroke

500mm

Bore

32mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

COO (Country of Origin):
DE
The Festo standards-based cylinder offering exceptional precision and reliability for a variety of industrial applications. Designed for optimal performance, this double-acting cylinder features a stroke of 500 mm and a piston diameter of 32 mm, making it versatile for handling tasks that require efficient force and motion control. It conforms to ISO 15552 standards, ensuring compatibility with various systems. With a robust construction and innovative cushioning technology, the cylinder is tailored for dynamic environments while delivering reliable results. The materials used are RoHS-compliant, highlighting a commitment to safety and sustainability, perfect for modern industrial demands.

Self-adjusting pneumatic end-position cushioning enhances durability and performance
Compact design allows for flexible mounting options to suit varied installations
Integrated position detection capability via proximity switch simplifies automation
Robust construction equipped to handle moderate corrosion stress for longevity
Theoretical force outputs of 415 N and 483 N allow for powerful operation in both strokes

Related links