Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPSA-N3, 100mm Bore, 500mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-772
- Mfr. Part No.:
- DSBC-100-500-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£453.21
(exc. VAT)
£543.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.21 |
*price indicative
- RS Stock No.:
- 341-772
- Mfr. Part No.:
- DSBC-100-500-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-500-D3-PPSA-N3 | |
| Stroke | 500mm | |
| Action | Double | |
| Bore | 100mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-500-D3-PPSA-N3 | ||
Stroke 500mm | ||
Action Double | ||
Bore 100mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder is engineered for precision and reliability, featuring a robust design suitable for various industrial applications. The innovative configuration includes self-adjusting pneumatic end-position cushioning that ensures smooth operation, while its construction of high-quality materials like die-cast aluminium and high-alloy steel guarantees durability in demanding environments. With stroke lengths reaching 500 mm and precise piston diameters of 100 mm, this cylinder delivers efficient performance, making it an indispensable component in automated processes. Designed in accordance with ISO 15552 standards, it not only meets the rigorous demands of modern industry but also offers versatility in installation and operational conditions.
Withstands a wide ambient temperature range for various environments
Robust construction with high-alloy steel for enhanced durability
Maintenance-friendly design allows for easy integration and use
Lubricated operation option extends service life and performance
Robust construction with high-alloy steel for enhanced durability
Maintenance-friendly design allows for easy integration and use
Lubricated operation option extends service life and performance
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384901 500mm Stroke Double Acting
