Festo Pneumatic Piston Rod Cylinder - DSBC-40-500-D3-PPVA-N3, 40mm Bore, 500mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£192.52

(exc. VAT)

£231.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.52

*price indicative

RS Stock No.:
341-785
Mfr. Part No.:
DSBC-40-500-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-40-500-D3-PPVA-N3

Bore

40mm

Action

Double

Stroke

500mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Standards-based cylinder exemplifies cutting-edge engineering and versatility, delivering robust performance across various industrial applications. Designed to meet ISO 15552 standards, this model ensures reliable and efficient operation with its advanced pneumatic cushioning features, adjustable at both ends, granting exceptional control and precision. The product's high-quality construction, including a die-cast aluminium cover and high-alloy steel piston rod, enhances its durability in dynamic environments. With an ample stroke length of 500 mm and a piston diameter of 40 mm, this cylinder is engineered for optimum effectiveness, making it a perfect choice for demanding tasks while maintaining a mere moving mass of 1005 g.

Robust construction for longevity in diverse working conditions
Adjustable pneumatic cushioning enhances operational precision
Designed to conform to ISO 15552 for universal compatibility
Male-thread piston-rod end simplifies installation and integration
Lubricated operation capability ensures smooth functionality

Related links