Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-817
- Mfr. Part No.:
- DSBC-100-100-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£381.73
(exc. VAT)
£458.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.73 |
*price indicative
- RS Stock No.:
- 350-817
- Mfr. Part No.:
- DSBC-100-100-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-100-D3-PPVA-N3 | |
| Bore | 100mm | |
| Stroke | 100mm | |
| Action | Double | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-100-D3-PPVA-N3 | ||
Bore 100mm | ||
Stroke 100mm | ||
Action Double | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo standards-based cylinder represents a perfect fusion of precision engineering and reliable performance, making it an essential component for various automation tasks. Designed with a focus on longevity and operational efficiency, this product features an adjustable pneumatic cushioning mechanism to enhance workflow and minimize wear. Its robust construction benefits from a high-alloy steel piston rod, smoothly operating within a lightweight yet durable aluminum barrel. Operating seamlessly under a range of pressure conditions, it meets stringent industry standards, ensuring maximum reliability in demanding environments. With its compatibility for mounting in various positions, this cylinder adapts easily into existing systems, positioning itself as a versatile solution for diverse applications.
Designed for double-acting functionality for efficient operation
Equipped with adjustable cushioning at both ends to enhance performance
Compatible with a range of operating mediums specifically compressed air
Constructed with a corrosion-resistant class rating which ensuring durability
Features a smooth-anodized barrel for improved reliability
Benefits from a lightweight design that eases installation and handling
Incorporates a male thread at the piston-rod end for easy connectivity
Equipped with adjustable cushioning at both ends to enhance performance
Compatible with a range of operating mediums specifically compressed air
Constructed with a corrosion-resistant class rating which ensuring durability
Features a smooth-anodized barrel for improved reliability
Benefits from a lightweight design that eases installation and handling
Incorporates a male thread at the piston-rod end for easy connectivity
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPVA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPVA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3 400mm Stroke Double Acting
