Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPVA-N3, 100mm Bore, 50mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-824
- Mfr. Part No.:
- DSBC-100-50-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£372.14
(exc. VAT)
£446.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.14 |
*price indicative
- RS Stock No.:
- 350-824
- Mfr. Part No.:
- DSBC-100-50-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-50-D3-PPVA-N3 | |
| Stroke | 50mm | |
| Bore | 100mm | |
| Action | Double | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-50-D3-PPVA-N3 | ||
Stroke 50mm | ||
Bore 100mm | ||
Action Double | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo cylinder model is designed for high-performance applications, delivering reliable operation in a variety of environments. This robust actuator boasts a double-acting design, ensuring efficient performance with adjustable pneumatic cushioning for smooth motion control. With excellent corrosion resistance and a broad operating pressure range, this cylinder is ideal for automated systems that require precise actuation. Its compatibility with RoHS standards underscores a commitment to safety and environmental responsibility. An ideal choice for your automation needs, this model ensures minimal downtime and maximized productivity.
Designed for both indoor and outdoor use with a robust build
Features adjustable cushioning for precise control during operations
Made with materials that offer strong corrosion resistance
Double-acting functionality allows for versatile applications
Designed to operate efficiently across varying pressures and temperatures
Includes easy mounting via female thread for seamless installation
Compliant with industry standards for quality assurance
Features adjustable cushioning for precise control during operations
Made with materials that offer strong corrosion resistance
Double-acting functionality allows for versatile applications
Designed to operate efficiently across varying pressures and temperatures
Includes easy mounting via female thread for seamless installation
Compliant with industry standards for quality assurance
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPSA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-40-D3-PPVA-N3 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPVA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPVA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPVA-N3 200mm Stroke Double Acting
