Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPVA-N3, 100mm Bore, 250mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-767
- Mfr. Part No.:
- DSBC-100-250-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£410.49
(exc. VAT)
£492.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.49 |
*price indicative
- RS Stock No.:
- 341-767
- Mfr. Part No.:
- DSBC-100-250-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-250-D3-PPVA-N3 | |
| Action | Double | |
| Stroke | 250mm | |
| Bore | 100mm | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-250-D3-PPVA-N3 | ||
Action Double | ||
Stroke 250mm | ||
Bore 100mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder, designed for reliability and versatility, caters to a wide range of industrial applications. Engineered with a robust piston diameter of 100 mm and an adjustable stroke of 250 mm, this cylinder ensures efficient performance and responsive automation. Crafted from premium materials, its die-cast aluminium cover and high-alloy steel piston rod enhance durability while maintaining lightweight characteristics. The design includes pneumatic cushioning, allowing precise control over movement and mitigating wear and tear. Additionally, it conforms to ISO 15552 standards, ensuring compatibility with various systems and applications.
Proximity switch position detection for enhanced operational precision
Adjustability in cushioning provides optimal control in operation
RoHS-compliant materials assure environmental safety and responsibility
Corrosion resistance class CRC 2 allows for deployment in moderately abrasive environments
Adjustability in cushioning provides optimal control in operation
RoHS-compliant materials assure environmental safety and responsibility
Corrosion resistance class CRC 2 allows for deployment in moderately abrasive environments
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPSA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384812 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPVA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656524 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3657872 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659480 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3660628 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3 100mm Stroke Double Acting
