Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPSA-N3, 100mm Bore, 250mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£405.33

(exc. VAT)

£486.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.33

*price indicative

RS Stock No.:
344-043
Mfr. Part No.:
DSBC-100-250-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-250-D3-PPSA-N3

Stroke

250mm

Bore

100mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Cylinder represents the pinnacle of modern pneumatic technology. Designed for versatility and efficiency, it features a standard ISO 15552 profile that allows for seamless integration into various systems. With exceptional cushioning and an adjustable stroke of 250 mm, this cylinder excels in providing smooth operation across a range of applications, from automation to material handling. Built with high quality materials, this unit ensures durability and reliable performance, making it an ideal choice for demanding industrial environments.

Self adjusting pneumatic end position cushioning enhances safety and performance
Male threaded piston rod design allows for easy installation and compatibility
Corrosion resistance class CRC 2 ensures reliable operation in moderately corrosive environments
The integrated position detection feature utilises a proximity switch for precise control
Lubricated operation option enhances maintenance flexibility and longevity

Related links