Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPSA-N3, 100mm Bore, 50mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 345-054
- Mfr. Part No.:
- DSBC-100-50-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£370.67
(exc. VAT)
£444.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.67 |
*price indicative
- RS Stock No.:
- 345-054
- Mfr. Part No.:
- DSBC-100-50-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-50-D3-PPSA-N3 | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 100mm | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-50-D3-PPSA-N3 | ||
Action Double | ||
Stroke 50mm | ||
Bore 100mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder is engineered for precision and efficiency in various pneumatic applications. Designed with advanced technology, it features a double-acting mechanism, ensuring reliable performance across a range of operating conditions. The model boasts a sturdy profile barrel and conforms to ISO 15552 standards, making it a dependable choice for industrial use. With a versatile mounting position and provisions for position detection via proximity switch, this cylinder meets the diverse needs of automated systems. Its robust design, along with self-adjusting pneumatic end-position cushioning, ensures smooth operation and reduces wear over time. The ability to handle both lubricated and non-lubricated operation enhances its adaptability in various environments.
Optional mounting positions increase installation versatility
Male threaded piston rod end enables straightforward connection
Self adjusting cushioning reduces impact forces at the end of strokes
Aluminium construction provides durability while remaining lightweight
Corrosion resistance class 2 ensures performance in moderate environments
Optional pneumatic connection allows compatibility with various systems
Male threaded piston rod end enables straightforward connection
Self adjusting cushioning reduces impact forces at the end of strokes
Aluminium construction provides durability while remaining lightweight
Corrosion resistance class 2 ensures performance in moderate environments
Optional pneumatic connection allows compatibility with various systems
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPVA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPSA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPSA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-40-D3-PPSA-N3 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPSA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-125-D3-PPSA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3 400mm Stroke Double Acting
