Festo Pneumatic Piston Rod Cylinder - DSBC-100-40-D3-PPSA-N3, 100mm Bore, 40mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£365.08

(exc. VAT)

£438.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.08

*price indicative

RS Stock No.:
344-045
Mfr. Part No.:
DSBC-100-40-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-40-D3-PPSA-N3

Stroke

40mm

Bore

100mm

Action

Double

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards based cylinder, engineered for precision and reliability, features a robust design with double acting capabilities. Its aluminium construction and advanced cushioning technology ensure optimal performance across various applications. With an extensive operational range, this cylinder supports pressures up to 1.2 MPa and has adjustable cushioning lengths to enhance system efficiency. The versatility of mounting options caters to diverse setups, making it an ideal choice for both industrial and commercial environments. Its innovative design conforms to ISO 15552 standards, ensuring compatibility and ease of integration within existing systems.

Self adjusting pneumatic end position cushioning reduces wear and tear
Optional mounting position allows for flexible installation
Male thread at the piston rod end simplifies connectivity
Cylindrical profile barrel enhances structural integrity
Proximity switch allows for precise position detection
Corrosion resistance class CRC 2 ensures durability in moderate environments
Lubricated operation is an option extending the cylinder's lifespan

Related links