Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPSA-N3, 100mm Bore, 160mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-818
- Mfr. Part No.:
- DSBC-100-160-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£388.07
(exc. VAT)
£465.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.07 |
*price indicative
- RS Stock No.:
- 350-818
- Mfr. Part No.:
- DSBC-100-160-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-160-D3-PPSA-N3 | |
| Stroke | 160mm | |
| Bore | 100mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-160-D3-PPSA-N3 | ||
Stroke 160mm | ||
Bore 100mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo standards-based cylinder that combines precision engineering with versatile functionality. Designed for high-performance applications, this double-acting cylinder features a robust construction suitable for various mounting configurations. With its smooth-operating piston and self-adjusting pneumatic cushioning, it delivers optimal performance in dynamic environments. This cylinders compliance with ISO 15552 standards ensures easy integration into existing systems, making it ideal for modern automation needs. Engineered for reliability and efficiency, it operates effectively across a broad range of conditions, ensuring longevity and minimal maintenance. Suitable for applications requiring precise motion control, the DSBC cylinder is an indispensable tool for engineers seeking innovative solutions.
Self-adjusting pneumatic end-position cushioning enhances cycle reliability
Versatile mounting options allow for flexible installation setups
High-alloy steel piston rod guarantees strength and durability
Piston rod detection via proximity switch ensures accurate position feedback
Compliant with ISO 8573-1:2010 for high-quality compressed air usage
Robust construction materials ensure maximized corrosion resistance
Versatile mounting options allow for flexible installation setups
High-alloy steel piston rod guarantees strength and durability
Piston rod detection via proximity switch ensures accurate position feedback
Compliant with ISO 8573-1:2010 for high-quality compressed air usage
Robust construction materials ensure maximized corrosion resistance
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384896 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-160-D3-PPSA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659385 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659502 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3660770 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3657822 160mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656865 160mm Stroke Double Acting
