Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPSA-N3, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 351-300
- Mfr. Part No.:
- DSBC-100-100-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£376.58
(exc. VAT)
£451.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.58 |
*price indicative
- RS Stock No.:
- 351-300
- Mfr. Part No.:
- DSBC-100-100-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-100-D3-PPSA-N3 | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 100mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-100-D3-PPSA-N3 | ||
Bore 100mm | ||
Action Double | ||
Stroke 100mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo standards-based cylindrical actuator is designed to excel in various industrial applications. Featuring an innovative design that ensures precise control and robust performance, this product integrates seamlessly into automated processes. With a stroke length of 100 mm and a piston diameter of the same measurement, it offers a reliable solution for tasks requiring both power and finesse. The actuator boasts self-adjusting pneumatic cushioning, ensuring smooth operation and longevity even in demanding environments. Its compliance with ISO 15552 allows for easy integration with existing systems, making it a versatile choice in the realm of automation.
Self adjusting pneumatic cushioning enhances durability and performance
Suitable for a wide range of mounting positions for flexible installation
Piston rod features a reliable male thread ensuring secure connections
Robust design with a high alloy steel piston rod for enhanced strength
Materials used include RoHS compliant components for safety and environmental sustainability
Suitable for a wide range of mounting positions for flexible installation
Piston rod features a reliable male thread ensuring secure connections
Robust design with a high alloy steel piston rod for enhanced strength
Materials used include RoHS compliant components for safety and environmental sustainability
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPSA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPSA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPSA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-125-D3-PPSA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPSA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-80-D3-PPSA-N3 80mm Stroke Double Acting
