Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPSA-N3, 100mm Bore, 25mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-821
- Mfr. Part No.:
- DSBC-100-25-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£362.20
(exc. VAT)
£434.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.20 |
*price indicative
- RS Stock No.:
- 350-821
- Mfr. Part No.:
- DSBC-100-25-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-25-D3-PPSA-N3 | |
| Action | Double | |
| Stroke | 25mm | |
| Bore | 100mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-25-D3-PPSA-N3 | ||
Action Double | ||
Stroke 25mm | ||
Bore 100mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo sophisticated standards-based cylinder designed for precision and reliability. Built to conform to ISO 15552 standards, this cylinder offers robust performance across various operational demands. It features a double-acting mode suitable for multiple mounting positions, allowing for versatility in assembly and integration. With advanced cushioning technology, it ensures smooth operation and extended component life, while its lubrication-friendly design supports adaptable use in diverse environments. The cylinder operates effectively under a range of pressures, making it ideal for tasks requiring high efficiency and consistent output.
Designed for high efficiency with a double-acting operation
Advanced cushioning for reduced impact energy and noise
Compatible with a range of mounting positions for flexible installation
Constructed from high-alloy steel and aluminum for enhanced durability
RoHS-compliant materials ensure adherence to environmental standards
Robust performance across varied operating pressures from 0.04 MPa to 1.2 MPa
Compact design facilitates installation in tight spaces
Advanced cushioning for reduced impact energy and noise
Compatible with a range of mounting positions for flexible installation
Constructed from high-alloy steel and aluminum for enhanced durability
RoHS-compliant materials ensure adherence to environmental standards
Robust performance across varied operating pressures from 0.04 MPa to 1.2 MPa
Compact design facilitates installation in tight spaces
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPVA-N3 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384890 25mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPSA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-40-D3-PPSA-N3 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPSA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-125-D3-PPSA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPSA-N3 50mm Stroke Double Acting
