Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPSA-N3, 100mm Bore, 200mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£395.73

(exc. VAT)

£474.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.73

*price indicative

RS Stock No.:
341-766
Mfr. Part No.:
DSBC-100-200-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-200-D3-PPSA-N3

Bore

100mm

Action

Double

Stroke

200mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder that exemplifies precision and reliability in automation applications. Engineered for optimal performance, this robust cylinder incorporates advanced pneumatic technology to enhance operational efficiency while ensuring long-lasting durability. With versatile installation options and a lightweight design, it seamlessly integrates into various setups, offering both functionality and convenience. Ideal for applications requiring compact design without sacrificing power, its features support a range of industrial needs that demand precise control and exceptional strength.

Double-acting mode ensures powerful operation in both directions
Self-adjusting pneumatic cushioning provides smooth motion control
Flexible mounting options accommodate diverse installation requirements
Compliant with ISO 15552 standards for broad compatibility
Constructed with RoHS-compliant materials for safety-conscious operations
Equipped with a proximity switch for reliable position detection

Related links