Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPVA-N3, 100mm Bore, 200mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£400.89

(exc. VAT)

£481.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.89

*price indicative

RS Stock No.:
350-820
Mfr. Part No.:
DSBC-100-200-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-200-D3-PPVA-N3

Bore

100mm

Action

Double

Stroke

200mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo highly efficient standards-based cylinder designed for versatility in various industrial applications. Engineered to comply with ISO 15552 standards, this double-acting cylinder features a robust design with an adjustable pneumatic cushioning system at both ends. With an optimal stroke length of 200 mm and a piston diameter of 100 mm, the cylinder offers exceptional power performance, ensuring smooth operation in demanding environments. Crafted from high-quality materials, this product balances durability with efficiency, making it a reliable choice for those seeking robust automation solutions.

Adjustable pneumatic cushioning enhances operation and reduces impact
Male-threaded piston rod end facilitates easy integration into existing setups
Wide operating pressure range ensures adaptability for various tasks
Materials used conform to RoHS standards supporting sustainability efforts
Designed for lubricated operation allowing for improved longevity

Related links