Festo Pneumatic Piston Rod Cylinder - DSBC-100-80-D3-PPSA-N3, 100mm Bore, 80mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£372.76

(exc. VAT)

£447.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.76

*price indicative

RS Stock No.:
344-047
Mfr. Part No.:
DSBC-100-80-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-80-D3-PPSA-N3

Action

Double

Bore

100mm

Stroke

80mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards based cylinder boasts an innovative design that merges function with durability. Specifically engineered for automation solutions, this cylinder excels in operations requiring precision and reliable performance. Constructed to conform to ISO 15552 standards, it presents a robust option for various industrial applications, ensuring reliability even under demanding conditions. With versatile mounting options and a range of operating pressures, this product delivers unmatched flexibility, making it ideal for a multitude of environments and tasks.

Self adjusting pneumatic end position cushioning enhances safety and efficiency
Versatile mounting position provides flexibility for installation in varied setups
Compliance with ISO regulations guarantees quality and performance standards
Designed for double acting operation allowing for efficient motion control
Lubricated operation capability supports enhanced performance and maintenance ease
Corrosion resistance class of 2 ensures durability in moderate stress environments

Related links