Festo Pneumatic Piston Rod Cylinder - DSBC-100-40-D3-PPVA-N3, 100mm Bore, 40mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 343-645
- Mfr. Part No.:
- DSBC-100-40-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£370.23
(exc. VAT)
£444.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.23 |
*price indicative
- RS Stock No.:
- 343-645
- Mfr. Part No.:
- DSBC-100-40-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-40-D3-PPVA-N3 | |
| Action | Double | |
| Bore | 100mm | |
| Stroke | 40mm | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-40-D3-PPVA-N3 | ||
Action Double | ||
Bore 100mm | ||
Stroke 40mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder represents a premium solution for pneumatic applications, enhancing efficiency and versatility. Designed for durability, it features an adjustable pneumatic cushioning system at both ends, ensuring a controlled and smooth operation across various environments. With its robust construction and compliance to ISO 15552 standards, this cylinder guarantees reliability in demanding conditions, while the option for lubricated operation adds flexibility for maintenance. Ideal for engineers in automation, the cylinder caters to precise positioning and powerful actuation in compact assemblies.
Double acting mode provides efficient performance in both directions
Optional mounting positions offer flexibility for installation
Corrosion resistance class CRC 2 ensures longevity in harsh environments
Proximity switch compatibility allows for seamless position detection
RoHS compliance signifies adherence to environmental standards
Optional mounting positions offer flexibility for installation
Corrosion resistance class CRC 2 ensures longevity in harsh environments
Proximity switch compatibility allows for seamless position detection
RoHS compliance signifies adherence to environmental standards
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-100-D3-PPVA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPVA-N3 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-250-D3-PPVA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-50-D3-PPVA-N3 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-200-D3-PPVA-N3 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-320-D3-PPVA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPVA-N3 25mm Stroke Double Acting
