Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3, 100mm Bore, 400mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£443.60

(exc. VAT)

£532.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£443.60

*price indicative

RS Stock No.:
341-771
Mfr. Part No.:
DSBC-100-400-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-400-D3-PPVA-N3

Bore

100mm

Stroke

400mm

Action

Double

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Cylinder represents a harmony of dimensional accuracy and robust construction, tailored for high-performance applications. Its double-acting design ensures efficient operation across a multitude of tasks, all while adhering to ISO 15552 standards for compatibility. This cylinder, with a generous stroke length of 400 mm, features adjustable pneumatic cushioning at both ends, optimising the end-of-stroke performance. Crafted from premium materials, including a die-cast aluminium cover and high-alloy steel components, it ensures longevity even in demanding environments. With an operating pressure range accommodating both low and high loads, this cylinder proves invaluable for automation processes, enhancing productivity and reliability in operations. Whether deployed in industrial settings or automated machinery, it stands ready to deliver consistent results.

Features adjustable cushioning for precise control over movement dynamics
Constructed from RoHS-compliant materials to meet environmental standards
Offers flexibility in mounting, allowing for versatile installation options
Designed to operate with compressed air, ensuring compatibility with standard pneumatic systems
Includes a corrosion resistance class of CRC 2, suitable for moderate stress environments

Related links