Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3, 100mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 345-060
- Mfr. Part No.:
- DSBC-100-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£438.41
(exc. VAT)
£526.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.41 |
*price indicative
- RS Stock No.:
- 345-060
- Mfr. Part No.:
- DSBC-100-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-100-400-D3-PPSA-N3 | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 400mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-400-D3-PPSA-N3 | ||
Bore 100mm | ||
Action Double | ||
Stroke 400mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder is designed for reliable operation in various pneumatic applications. Engineered to conform to ISO 15552, this model excels in precision and efficiency. With its robust design featuring a stroke length of 400 mm and a piston diameter of 100 mm, it ensures optimal performance under diverse conditions. The double-acting mechanism allows for quicker and more effective operation, making it a perfect fit for automated processes. Additionally, its self-adjusting pneumatic end-position cushioning contributes to reduced impact during operation, further enhancing its longevity and reliability. Designed for ease of mounting and operation, this cylinder meets the rigorous demands of modern industrial environments.
Self adjusting pneumatic end position cushioning minimises wear and tear
High alloy steel piston rod ensures durability and longevity
Optional mounting positions provide flexibility in installation
Corrosion resistance class CRC 2 makes it suitable for moderate environments
Lubricated operation is possible, ensuring smooth functionality
High alloy steel piston rod ensures durability and longevity
Optional mounting positions provide flexibility in installation
Corrosion resistance class CRC 2 makes it suitable for moderate environments
Lubricated operation is possible, ensuring smooth functionality
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1384900 400mm Stroke Double Acting
