Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPSA-N3, 32mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-058
- Mfr. Part No.:
- DSBC-32-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£157.92
(exc. VAT)
£189.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.92 |
*price indicative
- RS Stock No.:
- 344-058
- Mfr. Part No.:
- DSBC-32-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-32-400-D3-PPSA-N3 | |
| Bore | 32mm | |
| Stroke | 400mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-32-400-D3-PPSA-N3 | ||
Bore 32mm | ||
Stroke 400mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo Standards based cylinder is engineered for high performance in diverse industrial applications. Its robust design combines a smooth operating mechanism with advanced cushioning techniques, ensuring efficient operation in even the most demanding settings. This cylinder features a piston diameter of 32 mm and a stroke length of 400 mm, making it ideal for various automation tasks. The comprehensive material selection ensures durability while maintaining compliance with industry standards. Explore the reliability and efficiency that this cylinder offers, making it a valuable addition to your machinery lineup.
Cushioning technology provides a gentle deceleration for enhanced component life
Versatile mounting options cater to various installation requirements
Integrated position detection ensures accurate control in automated systems
Corrosion resistance class CRC 2 contributes to longevity in challenging environments
Lightweight design optimises energy efficiency without compromising strength
Lubricated operation offers flexibility for different maintenance strategies
Versatile mounting options cater to various installation requirements
Integrated position detection ensures accurate control in automated systems
Corrosion resistance class CRC 2 contributes to longevity in challenging environments
Lightweight design optimises energy efficiency without compromising strength
Lubricated operation offers flexibility for different maintenance strategies
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376477 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPSA-N3 400mm Stroke Double Acting
