Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3, 32mm Bore, 400mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£159.31

(exc. VAT)

£191.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.31

*price indicative

RS Stock No.:
341-782
Mfr. Part No.:
DSBC-32-400-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-32-400-D3-PPVA-N3

Stroke

400mm

Action

Double

Bore

32mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo Standards-based cylinder sets a new benchmark in performance and reliability for pneumatic applications. Designed with precision, it features a double-acting operation mechanism that ensures efficient and smooth actuation. The cylinder is tailored to meet ISO 15552 standards and is built for durability, making it a perfect solution for demanding environments. With an adjustable pneumatic cushioning system, it delivers suppressive characteristics at both ends of the stroke, safeguarding against impact and wear. The diverse mounting options and high-quality materials, including coatings for enhanced corrosion resistance, make it versatile and long-lasting.

Variable cushioning length provides tailored performance
Versatile mounting options suit a wide range of installations
Precision designed for effective position detection
Lightweight yet strong construction enhances operational efficiency
RoHS-compliant materials ensure environmental safety
Advanced materials contribute to the overall durability of the product

Related links