Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPVA-N3, 63mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-839
- Mfr. Part No.:
- DSBC-63-400-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£255.75
(exc. VAT)
£306.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.75 |
*price indicative
- RS Stock No.:
- 350-839
- Mfr. Part No.:
- DSBC-63-400-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-63-400-D3-PPVA-N3 | |
| Stroke | 400mm | |
| Bore | 63mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-63-400-D3-PPVA-N3 | ||
Stroke 400mm | ||
Bore 63mm | ||
Action Double | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- DE
The Festo standards-based cylinder from Festo combines precision engineering with versatile functionality, perfectly suited for a variety of industrial applications. This double-acting cylinder, designed to conform to ISO 15552 standards, features a robust profile barrel and a piston diameter of 63mm. Offering an adjustable pneumatic cushioning system at both ends, it ensures smooth operation while safeguarding your machinery. With an impressive stroke length of 400mm and a wide operating pressure range, this product guarantees optimal performance in demanding environments. Crafted from high-quality materials, including durable die-cast aluminum and high-alloy steel, this cylinder is designed for longevity, making it a reliable choice for your automation needs. Experience exceptional force output and precise operation with this reliable cylinder.
Pneumatic cushioning is adjustable at both ends for enhanced control
Conforms to ISO 15552 standards for compatibility across various systems
Durable die-cast aluminum construction ensures long-lasting performance
The double-acting design allows for efficient operation in both directions
Equipped with a male-threaded piston rod end for easy integration
Ambient temperature tolerance from -20°C to 80°C optimizes usability in various environments
Quick installation with optional G3/8 pneumatic connections
Conforms to ISO 15552 standards for compatibility across various systems
Durable die-cast aluminum construction ensures long-lasting performance
The double-acting design allows for efficient operation in both directions
Equipped with a male-threaded piston rod end for easy integration
Ambient temperature tolerance from -20°C to 80°C optimizes usability in various environments
Quick installation with optional G3/8 pneumatic connections
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383588 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-500-D3-PPVA-N3 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPVA-N3 400mm Stroke Double Acting
