Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPVA-N3, 50mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 351-303
- Mfr. Part No.:
- DSBC-50-400-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£215.33
(exc. VAT)
£258.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.33 |
*price indicative
- RS Stock No.:
- 351-303
- Mfr. Part No.:
- DSBC-50-400-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-50-400-D3-PPVA-N3 | |
| Action | Double | |
| Stroke | 400mm | |
| Bore | 50mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-50-400-D3-PPVA-N3 | ||
Action Double | ||
Stroke 400mm | ||
Bore 50mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo standards-based cylindrical is designed for performance and reliability in fluid power applications. Engineered with a robust aluminium profile barrel, this double-acting cylinder offers precise control with both adjustable pneumatic cushioning and a variety of mounting options. It meets international standards, ensuring compatibility across numerous industrial applications. With an impressive operating pressure range and the ability to function in varying ambient temperatures, it's well-suited for demanding environments. The cylinder's design incorporates a high-alloy steel piston rod, ensuring durability and resistance to wear, making it a reliable choice for your automation needs.
Cushioning can be adjusted at both ends to optimise performance
Designed for male thread piston rod end for easy installation
Constructed from RoHS compliant materials for environmental safety
Pneumatic connection is standardised at G1/4 for versatility
Features a corrosion resistance class of CRC 2 suitable for moderate corrosion environments
Lightweight design incorporating a moving mass for efficient operation
Lubricated operation capability enhances longevity and performance
Designed for male thread piston rod end for easy installation
Constructed from RoHS compliant materials for environmental safety
Pneumatic connection is standardised at G1/4 for versatility
Features a corrosion resistance class of CRC 2 suitable for moderate corrosion environments
Lightweight design incorporating a moving mass for efficient operation
Lubricated operation capability enhances longevity and performance
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366958 400mm Stroke Double Acting
