Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3, 50mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-059
- Mfr. Part No.:
- DSBC-50-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£214.08
(exc. VAT)
£256.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.08 |
*price indicative
- RS Stock No.:
- 344-059
- Mfr. Part No.:
- DSBC-50-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-50-400-D3-PPSA-N3 | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 400mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-50-400-D3-PPSA-N3 | ||
Action Double | ||
Bore 50mm | ||
Stroke 400mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Standards based cylinder is engineered for high performance applications requiring precision and reliability. This double acting pneumatic cylinder combines exceptional robustness with the latest in design innovation, featuring a profile barrel for optimal performance. Its self adjusting end position cushioning ensures smooth operation, while the wide operating pressure range makes it versatile for various settings. This model meets ISO 15552 standards, making it a dependable choice for professionals seeking quality and durability in pneumatic engineering.
Robust die cast aluminium cover for enhanced durability
Smooth anodised barrel reduces friction and wear
Piston rod thread ensures secure and easy attachment
Cushioning boss material optimises cushioning performance
High alloy steel piston rod increases overall lifespan
TPE materials enhance flexibility and performance in diverse environments
Smooth anodised barrel reduces friction and wear
Piston rod thread ensures secure and easy attachment
Cushioning boss material optimises cushioning performance
High alloy steel piston rod increases overall lifespan
TPE materials enhance flexibility and performance in diverse environments
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376313 400mm Stroke Double Acting
