Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPSA-N3, 40mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-784
- Mfr. Part No.:
- DSBC-40-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£183.10
(exc. VAT)
£219.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.10 |
*price indicative
- RS Stock No.:
- 341-784
- Mfr. Part No.:
- DSBC-40-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-40-400-D3-PPSA-N3 | |
| Bore | 40mm | |
| Stroke | 400mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-40-400-D3-PPSA-N3 | ||
Bore 40mm | ||
Stroke 400mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Standards-based cylinder offers unrivalled precision and reliability, engineered for superior performance in demanding applications. Its robust design incorporates a smooth-anodised barrel and durable materials, ensuring both longevity and optimal operation. With a versatile stroke length of 400 mm and a piston diameter of 40 mm, this product excels in various environments, boasting advanced cushioning mechanisms and adaptability to multiple mounting positions. This cylinder efficiently delivers impressive force generation, making it an ideal solution for your automation needs.
Self-adjusting pneumatic cushioning enhances operational efficiency
Corrosion-resistant construction ensures durability in challenging environments
Proximity switch compatibility facilitates seamless position detection
Flexibility in mounting positions makes installation hassle-free
Corrosion-resistant construction ensures durability in challenging environments
Proximity switch compatibility facilitates seamless position detection
Flexibility in mounting positions makes installation hassle-free
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376913 400mm Stroke Double Acting
