Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPVA-N3, 40mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-837
- Mfr. Part No.:
- DSBC-40-400-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£186.23
(exc. VAT)
£223.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.23 |
*price indicative
- RS Stock No.:
- 350-837
- Mfr. Part No.:
- DSBC-40-400-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-40-400-D3-PPVA-N3 | |
| Bore | 40mm | |
| Stroke | 400mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-40-400-D3-PPVA-N3 | ||
Bore 40mm | ||
Stroke 400mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo standards-based cylinder by Festo combines exceptional performance with versatile applications, making it an ideal choice for your automation needs. Designed to ISO 15552 standards, this cylinder delivers reliable operation with a robust construction tailored for various environments. Its advanced pneumatic cushioning ensures a smooth operation, while the adjustable features allow for customized settings. The cylinder operates seamlessly in a range of pressures, making it suitable for different industrial applications. With a durable design that accommodates a variety of mounting positions, this actuator is engineered for efficiency and longevity, ensuring it meets the demands of dynamic workspaces.
Smooth-anodized aluminum barrel enhances corrosion resistance
Equipped with adjustable pneumatic cushioning for impact mitigation
Flexible mounting options accommodate diverse installation requirements
Lightweight design ideal for reducing strain on machinery
RoHS-compliant which ensuring environmentally-friendly operation
Utilizes high-quality materials for enhanced durability and performance
Equipped with adjustable pneumatic cushioning for impact mitigation
Flexible mounting options accommodate diverse installation requirements
Lightweight design ideal for reducing strain on machinery
RoHS-compliant which ensuring environmentally-friendly operation
Utilizes high-quality materials for enhanced durability and performance
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-40-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376666 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-32-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPVA-N3 400mm Stroke Double Acting
