Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3, 125mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-779
- Mfr. Part No.:
- DSBC-125-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£657.49
(exc. VAT)
£788.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £657.49 |
*price indicative
- RS Stock No.:
- 341-779
- Mfr. Part No.:
- DSBC-125-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-125-400-D3-PPSA-N3 | |
| Bore | 125mm | |
| Stroke | 400mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-400-D3-PPSA-N3 | ||
Bore 125mm | ||
Stroke 400mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Cylinder is engineered for precision and reliability in various pneumatic applications. Designed with advanced cushioning technology, it ensures smooth operation while effectively absorbing shock during movement. Its robust construction allows for both versatility in mounting positions and compliance with ISO 15552 standards, making it an ideal choice for integrating into complex systems. This double-acting cylinder operates efficiently across a range of pressures, accommodating various industrial environments and enhancing productivity.
Self-adjusting pneumatic end-position cushioning for optimal performance
Versatile mounting options enhance adaptability in different setups
Male-threaded piston-rod end ensures strength and stability
Humidity resistant materials uphold functionality in diverse conditions
High-grade steel piston rod guarantees durability under heavy use
Versatile mounting options enhance adaptability in different setups
Male-threaded piston-rod end ensures strength and stability
Humidity resistant materials uphold functionality in diverse conditions
High-grade steel piston rod guarantees durability under heavy use
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1804672 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-320-D3-PPSA-N3 320mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPSA-N3 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-100-D3-PPSA-N3 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-80-D3-PPSA-N3 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-250-D3-PPSA-N3 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-25-D3-PPSA-N3 25mm Stroke Double Acting
