Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPSA-N3, 80mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 350-840
- Mfr. Part No.:
- DSBC-80-400-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£331.68
(exc. VAT)
£398.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.68 |
*price indicative
- RS Stock No.:
- 350-840
- Mfr. Part No.:
- DSBC-80-400-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSBC | |
| Model Number p | DSBC-80-400-D3-PPSA-N3 | |
| Stroke | 400mm | |
| Bore | 80mm | |
| Action | Double | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-80-400-D3-PPSA-N3 | ||
Stroke 400mm | ||
Bore 80mm | ||
Action Double | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- HU
The Festo standards-based is expertly designed to elevate your pneumatic handling capabilities. Featuring a robust cylinder construction, it delivers exceptional performance across a variety of demanding applications. Its double-acting mode ensures powerful and efficient operation, while the self-adjusting pneumatic end-position cushioning provides a smooth and reliable positioning mechanism. With a corrosion resistance class of CRC 2, it is built to withstand moderate corrosion stress, making it ideal for versatile environments. The thoughtful design integrates position detection via proximity switches, enabling precise control and automation, ensuring that your operations run seamlessly without interruption.
Self-adjusting end-position cushioning enhances operational smoothness
Double-acting functionality provides efficient forward and return motions
Corrosion resistance class CRC 2 contributes to increased durability
Position detection through proximity switches offers optimal automation
Wide ambient temperature range allows for versatile usability
Lubricated operation capability simplifies maintenance requirements
Double-acting functionality provides efficient forward and return motions
Corrosion resistance class CRC 2 contributes to increased durability
Position detection through proximity switches offers optimal automation
Wide ambient temperature range allows for versatile usability
Lubricated operation capability simplifies maintenance requirements
Related links
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPVA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-80-500-D3-PPSA-N3 500mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656865 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383376 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-100-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPSA-N3 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSBC-50-400-D3-PPSA-N3 400mm Stroke Double Acting
