Festo Pneumatic Compact Cylinder - ADN-63-70-I-PPS-A, 63mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-828
- Mfr. Part No.:
- ADN-63-70-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£147.43
(exc. VAT)
£176.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.43 |
*price indicative
- RS Stock No.:
- 344-828
- Mfr. Part No.:
- ADN-63-70-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-70-I-PPS-A | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 70mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-70-I-PPS-A | ||
Action Double | ||
Bore 63mm | ||
Stroke 70mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder represents a perfect blend of efficiency and innovation, designed to elevate your operational capabilities. With a stroke length of 70 mm and a piston diameter of 63 mm, it showcases a robust construction that endures demanding environments. The self-adjusting pneumatic cushioning ensures smooth operation while extending the lifespan of the cylinder. Conforming to ISO 21287 standards, it provides reliability and serviceability for automated systems. Whether in diverse mounting positions or under varying pressures, this cylinder is engineered to perform, making it an essential component for precise motion control and industrial applications.
Self-adjusting cushioning optimizes performance and durability
Female-threaded piston rod end allows for various assembly options
Double-acting mode enhances efficiency in operation
Lubricated operation capability reduces maintenance needs
Moderate corrosion resistance class ensures longevity under stress
Compliant with RoHS for environmentally friendly usage
Ambient temperature tolerance supports diverse working conditions
Female-threaded piston rod end allows for various assembly options
Double-acting mode enhances efficiency in operation
Lubricated operation capability reduces maintenance needs
Moderate corrosion resistance class ensures longevity under stress
Compliant with RoHS for environmentally friendly usage
Ambient temperature tolerance supports diverse working conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-70-I-PPS-A 70mm Stroke Double Acting
