Festo Pneumatic Compact Cylinder - ADN-63-70-I-P-A, 63mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-380
- Mfr. Part No.:
- ADN-63-70-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£134.46
(exc. VAT)
£161.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.46 |
*price indicative
- RS Stock No.:
- 351-380
- Mfr. Part No.:
- ADN-63-70-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-70-I-P-A | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 70mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-70-I-P-A | ||
Bore 63mm | ||
Action Double | ||
Stroke 70mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder redefines efficiency and precision with its robust design tailored for high-performance applications. With a stroke length of 70 mm and a piston diameter of 63 mm, it integrates seamlessly into pneumatic systems, offering unparalleled reliability. Engineered to adhere to ISO 21287 standards, this cylinder features elastic cushioning rings that ensure gentle operation. Its versatility shines through various mounting options, while the double-acting operation mode ensures consistent force delivery across multiple cycles. Whether in industrial automation or manufacturing lines, this product stands out for its durability and ease of maintenance, making it an ideal choice for achieving optimal performance in diverse settings.
Double acting mode enhances operational efficiency
Elastic cushioning protects against wear and tear during end positions
Versatile mounting options allow for easy integration into various setups
Female thread design simplifies installation
Constructed from RoHS compliant materials ensuring safety and compliance
Operating temperature range supports use in harsh environments
Elastic cushioning protects against wear and tear during end positions
Versatile mounting options allow for easy integration into various setups
Female thread design simplifies installation
Constructed from RoHS compliant materials ensuring safety and compliance
Operating temperature range supports use in harsh environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A 70mm Stroke Double Acting
