Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A, 63mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£147.43

(exc. VAT)

£176.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.43

*price indicative

RS Stock No.:
344-298
Mfr. Part No.:
ADN-63-70-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-63-70-A-PPS-A

Stroke

70mm

Action

Double

Bore

63mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder is engineered for precision and reliability in pneumatic applications. Designed with a stroke length of 70 mm and a piston diameter of 63 mm, it excels in delivering powerful performance in confined spaces. Its self-adjusting pneumatic cushioning ensures smooth operation, while the optional mounting positions provide versatility for various setups. Compliant with ISO 21287, the cylinder's robust build supports a wide operating pressure range, making it suitable for diverse industrial operations. Moreover, it supports lubricated and non-lubricated applications, offering flexibility in operating mediums. This cylinder stands out for its moderate corrosion resistance and compatibility with proximity switches for effective position detection, making it a dependable choice for automation solutions.

Self-adjusting pneumatic end-position cushioning for gentle operation
Versatile mounting options allowing for tailored installations
Robust construction with moderate corrosion resistance for improved longevity
Supports dual pressure ratings enhancing operational flexibility
Precision-engineered to meet ISO 8573-1 standards for compressed air quality
Lightweight design ensures minimal impact on system dynamics

Related links