Festo Pneumatic Compact Cylinder - ADN-25-70-A-PPS-A, 25mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£72.79

(exc. VAT)

£87.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.79

*price indicative

RS Stock No.:
351-369
Mfr. Part No.:
ADN-25-70-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-25-70-A-PPS-A

Stroke

70mm

Action

Double

Bore

25mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo Compact Cylinder represents a pinnacle of engineering in motion control solutions. Designed with versatility in mind, it offers impressive performance while maintaining compact dimensions. From its self-adjusting pneumatic end-position cushioning to its robust construction, this cylinder excels in a variety of industrial applications. Whether your needs demand high reliability or precision positioning, this compact cylinder stands ready to meet the challenge. Its compliance with ISO standards ensures not only quality but also a promise of longevity in diverse operating conditions. With a broad operating temperature range and compatibility with lubricated media, this cylinder is tailored for dynamic environments where adaptability is paramount.

Self adjusting cushioning enhances operational efficiency
Variability in mounting positions offers installation flexibility
Proximity switch compatibility simplifies position detection
Constructed from RoHS compliant materials for greater sustainability
Lightweight design with a moving mass of only 83 g optimises performance
Robust construction ensures resilience against moderate corrosion stress

Related links