Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A, 16mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£48.70

(exc. VAT)

£58.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.70

*price indicative

RS Stock No.:
342-926
Mfr. Part No.:
ADN-16-70-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-16-70-A-P-A

Bore

16mm

Action

Double

Stroke

70mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder from festo is engineered for versatility and efficiency, seamlessly integrating into various applications. Designed with precise engineering, it boasts a stroke length of 70 mm and a piston diameter of 16 mm, making it an ideal solution for dynamic environments. This product is double-acting, allowing for effective operation under varying pressures. With features like elastic cushioning and optional mounting positions, it delivers optimal performance while enhancing operational flexibility. Furthermore, its robust construction ensures reliability across a variety of settings, maintaining performance even under moderate corrosion conditions and extreme temperatures. The integration of advanced materials further enhances its functionality, providing a solution that meets modern industrial demands.

Double-acting operation for efficient functionality
Elastic cushioning rings and plates for smooth operation
Varied mounting positions to suit multiple installation needs
Proximity switch compatibility for precise position detection
Corrosion resistance class CRC 2 ensuring durability in challenging environments
Lightweight construction with a moving mass of just 46 g
RoHS-compliant materials reflect commitment to sustainability
Anodized aluminum and high-alloy steel construction for enhanced resilience

Related links