Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A, 40mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£106.98

(exc. VAT)

£128.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.98

*price indicative

RS Stock No.:
342-939
Mfr. Part No.:
ADN-40-70-I-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-40-70-I-PPS-A

Bore

40mm

Action

Double

Stroke

70mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder is engineered with precision to meet various industrial demands, boasting a robust design that incorporates advanced pneumatic technology. It excels in performance across diverse mounting positions, ensuring adaptability in different environments. With a stroke length of 70 mm and a piston diameter of 40 mm, this model is perfect for applications requiring effective actuation. The self-adjusting pneumatic end-position cushioning enhances reliability, contributing to extended service life while ensuring smooth operation. The cylinder’s compliance with ISO standards ensures optimal functionality, making it an ideal choice for both standardized and custom configurations.

Self-adjusting cushioning system for smooth reliable operation
Optional mounting positions enhance flexibility for various setups
Compatibility with proximity switches for accurate position detection
Conforms to ISO 21287 for assured quality and performance
Has moderate corrosion resistance suitable for diverse environments
Designed for lubricated operation enhancing longevity and durability
Compact and lightweight design for easy installation and maneuverability

Related links