Festo Pneumatic Compact Cylinder - ADN-50-70-I-PPS-A, 50mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£129.02

(exc. VAT)

£154.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.02

*price indicative

RS Stock No.:
344-295
Mfr. Part No.:
ADN-50-70-I-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-50-70-I-PPS-A

Bore

50mm

Stroke

70mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder is designed for optimal performance in various pneumatic applications. Built with precision engineering, it offers outstanding reliability and efficiency, ensuring minimal downtime and maximized output. The cylinder features self-adjusting pneumatic end-position cushioning, enhancing operational safety and prolonging lifespan. It is suitable for diverse mounting positions, making it a versatile choice for automation processes. With its robust design and compliance with ISO standards, this cylinder meets the rigorous demands of industrial environments.

Double-acting operation design ensures consistent force in both directions
Offers a range of operating pressures to match different workflow requirements
Equipped with self-adjusting cushioning for enhanced impact resistance
Comes with a female threaded piston rod end for versatile connection options
Ambient temperature tolerance caters to varied environmental conditions
RoHS-compliant materials guarantee environmental safety
Designed for easy maintenance with accessible pneumatic connections

Related links