Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A, 32mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£86.03

(exc. VAT)

£103.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.03

*price indicative

RS Stock No.:
351-372
Mfr. Part No.:
ADN-32-70-I-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-32-70-I-PPS-A

Action

Double

Stroke

70mm

Bore

32mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo Compact Cylinder, designed for efficiency, combines robust performance with versatility, making it ideal for a variety of industrial applications. This product excels in providing precise motion control while accommodating multiple mounting positions, fitting seamlessly into various setups. Its innovative cushioning system ensures smooth operation, reducing impact energy and prolonging service life. Engineered to meet stringent quality standards, this cylinder is particularly suitable for use where space is constrained but performance is paramount. The lightweight yet sturdy design contributes to ease of installation and maintenance, making it a preferred choice in modern automation.

Self adjusting pneumatic end position cushioning enhances operational smoothness
Corrosion resistant materials extend lifespan even in challenging environments
Design adheres to ISO 21287 for assured compatibility and quality
Cleanroom class 6 compliance ensures functionality in sensitive operations
Lubricated operation capability balances maintenance needs with performance
Narrow design complements space limited installations without sacrificing force

Related links