Festo Pneumatic Compact Cylinder - ADN-32-70-I-P-A, 32mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£75.93

(exc. VAT)

£91.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.93

*price indicative

RS Stock No.:
344-289
Mfr. Part No.:
ADN-32-70-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-32-70-I-P-A

Bore

32mm

Action

Double

Stroke

70mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder represents a blend of precision engineering and reliable performance, designed specifically for demanding applications where space and efficiency are paramount. With a stroke length of 70 mm and a piston diameter of 32 mm, it provides enhanced operational capabilities. The robust construction includes an anodized aluminum alloy cover and high-alloy steel piston rod, ensuring durability while maintaining a lightweight profile. The inclusion of elastic cushioning rings offers smooth operation, making it ideal for systems requiring quick response times. The product's versatility is underscored by its conformity to international standards, ensuring seamless integration into various setups, thus allowing users to harness the power of compressed air effectively and efficiently.

Double-acting mode of operation increases efficiency in both advance and return strokes
Variable mounting positions allow flexibility in installation for various applications
Cushioning improves operational smoothness reducing wear and tear
Compatible with proximity switch for precise position detection
Corrosion resistance class CRC 2 ensures longevity in moderate corrosion environments
Cleanroom class 6 compliance suits applications in sensitive environments
Lubricated operation enables reduced maintenance needs and prolonged lifespan

Related links