Festo Pneumatic Compact Cylinder - ADN-25-70-I-P-A, 25mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£62.82

(exc. VAT)

£75.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.82

*price indicative

RS Stock No.:
344-283
Mfr. Part No.:
ADN-25-70-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-25-70-I-P-A

Action

Double

Stroke

70mm

Bore

25mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder is a versatile solution designed for various pneumatic applications. With a stroke length of 70 mm and a piston diameter of 25 mm, this cylinder provides reliable performance with its double-acting mode. Engineered to conform to ISO 21287 standards, it ensures compatibility across different setups. Its elasticity cushioning ensures a smooth and controlled operation at both ends of the stroke, making it ideal for environments demanding precision and safety. This product caters to a wide range of operating conditions, operating effectively between 0.06 MPa and 1 MPa. The robust materials used in its build are not only durable but also compliant with RoHS regulations, ensuring environmental safety.

Elastic cushioning rings and plates significantly reduce impact stress
Compatibility with through-hole and female thread mounting options enhances versatility
Proximity switch position detection allows for accurate positioning
Crafted from high-alloy steel and anodized aluminum for superior strength
Corrosion resistance class CRC 2 ensures durability in moderate stress environments
Filters operational noise and extends the lifespan of the component
Suitable for lubricated operation adapting to diverse application needs

Related links