Festo Pneumatic Compact Cylinder - ADN-25-70-A-P-A, 25mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-930
- Mfr. Part No.:
- ADN-25-70-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£66.10
(exc. VAT)
£79.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.10 |
*price indicative
- RS Stock No.:
- 342-930
- Mfr. Part No.:
- ADN-25-70-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-25-70-A-P-A | |
| Bore | 25mm | |
| Stroke | 70mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-70-A-P-A | ||
Bore 25mm | ||
Stroke 70mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered with precision to meet the diverse demands of automation systems. Designed for versatility, it features a double-acting mode of operation, allowing for efficient movement and control in various industrial applications. The ADN series ensures robust performance with a proven compatibility with compressed air applications. With an ambient temperature range that accommodates harsh conditions, this cylinder is an ideal choice for reliable and durable functionality, making it essential for modern pneumatic systems.
Offers a stroke length of 70 mm for flexible positioning
Constructed from RoHS-compliant materials ensuring environmental safety
Designed with elastic cushioning for smooth operation and reduced wear
Features an easy mounting system with options for through-hole and female thread
Built to conform to ISO 21287 which ensuring international compatibility
Supports position detection via a proximity switch for enhanced control
Engineered to operate in a temperature range from -20 °C to 80 °C
Constructed from RoHS-compliant materials ensuring environmental safety
Designed with elastic cushioning for smooth operation and reduced wear
Features an easy mounting system with options for through-hole and female thread
Built to conform to ISO 21287 which ensuring international compatibility
Supports position detection via a proximity switch for enhanced control
Engineered to operate in a temperature range from -20 °C to 80 °C
Related links
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-A-PPS-A 70mm Stroke Double Acting
