Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A, 25mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-932
- Mfr. Part No.:
- ADN-25-70-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£72.79
(exc. VAT)
£87.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.79 |
*price indicative
- RS Stock No.:
- 342-932
- Mfr. Part No.:
- ADN-25-70-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-25-70-I-PPS-A | |
| Bore | 25mm | |
| Stroke | 70mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-70-I-PPS-A | ||
Bore 25mm | ||
Stroke 70mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder delivers exceptional performance and reliability in various applications, crafted with precision engineering. With an innovative double-acting mechanism, it ensures swift and efficient motion control, capable of operating under moderate corrosion stress. This durable component is designed for optimal functionality, featuring self-adjusting end-position cushioning that enhances longevity and smooth operation. Its versatile mounting options integrate seamlessly into diverse installations, making it an essential choice for automation tasks.
Self-adjusting pneumatic cushioning optimizes energy absorption
Robust construction ensures reliable performance even in demanding conditions
Female thread piston-rod end facilitates easy installation
Adaptable mounting positions streamline integration into existing systems
Lubricated operation capability enhances versatility and protection
Compliant with stringent cleanroom standards for specialized environments
Lightweight design contributes to overall system efficiency
Robust construction ensures reliable performance even in demanding conditions
Female thread piston-rod end facilitates easy installation
Adaptable mounting positions streamline integration into existing systems
Lubricated operation capability enhances versatility and protection
Compliant with stringent cleanroom standards for specialized environments
Lightweight design contributes to overall system efficiency
Related links
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-70-I-PPS-A 70mm Stroke Double Acting
