Festo Pneumatic Compact Cylinder - ADN-20-70-I-PPS-A, 20mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£62.09

(exc. VAT)

£74.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.09

*price indicative

RS Stock No.:
351-366
Mfr. Part No.:
ADN-20-70-I-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-20-70-I-PPS-A

Action

Double

Stroke

70mm

Bore

20mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo Compact Cylinder exemplifies precision engineering, offering a reliable solution for a diverse range of applications. With its robust design, it incorporates cutting-edge features that ensure efficient operation even in demanding environments. The cylinder’s double-acting mode facilitates a seamless flow of compressed air, contributing to smooth and effective functionality. Crafted with high-quality materials, including an anodised aluminium alloy and high-alloy steel, this product not only ensures durability but also complies with important standards, making it an ideal choice for industrial use. The flexible mounting options and consideration for various operating pressures provide enhanced adaptability for your specific needs, ensuring optimal performance in every task.

Self adjusting pneumatic end position cushioning minimises wear
Position detection capability via proximity switch streamlines operation
Compatible with lubricated operation enhancing longevity
Lightweight moving mass promotes faster response times in applications
Multiple mounting options increase versatility in installation

Related links