Festo Pneumatic Compact Cylinder - ADN-20-70-I-P-A, 20mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-282
- Mfr. Part No.:
- ADN-20-70-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£52.26
(exc. VAT)
£62.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.26 |
*price indicative
- RS Stock No.:
- 344-282
- Mfr. Part No.:
- ADN-20-70-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-20-70-I-P-A | |
| Stroke | 70mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-20-70-I-P-A | ||
Stroke 70mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder offers an innovative solution for various automation tasks, expertly crafted for efficient performance in confined spaces. Designed with exceptional precision and flexibility, this cylinder accommodates a wide range of applications, sitting comfortably within ISO 21287 standards. Its robust construction ensures reliability and durability, making it an ideal choice for industries seeking both performance and adherence to stringent guidelines in pneumatic actuation. With features like elastic cushioning and an optional mounting position, this cylinder showcases the perfect blend of functionality and versatility, ready to enhance operational capabilities in diverse environments.
Double-acting design promotes efficient operation
Corrosion resistance class CRC 2 caters to moderate conditions
Class 6 cleanroom class assures high hygiene standards
Piston rod thread enables easy integration with existing setups
Flexible mounting options allow for versatile installations
RoHS-compliant materials ensure alignment with environmental standards
Impact energy management optimizes performance
Proximity switch used for precise position detection
Corrosion resistance class CRC 2 caters to moderate conditions
Class 6 cleanroom class assures high hygiene standards
Piston rod thread enables easy integration with existing setups
Flexible mounting options allow for versatile installations
RoHS-compliant materials ensure alignment with environmental standards
Impact energy management optimizes performance
Proximity switch used for precise position detection
Related links
- Festo Pneumatic Compact Cylinder - ADN-20-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A 70mm Stroke Double Acting
