Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A, 63mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-816
- Mfr. Part No.:
- ADN-63-70-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£134.46
(exc. VAT)
£161.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.46 |
*price indicative
- RS Stock No.:
- 344-816
- Mfr. Part No.:
- ADN-63-70-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-70-A-P-A | |
| Stroke | 70mm | |
| Action | Double | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-70-A-P-A | ||
Stroke 70mm | ||
Action Double | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder sets a new standard in performance and functionality, striking the ideal balance between precision and power. Designed with a 70 mm stroke and a piston diameter of 63 mm, this cylinder is engineered for reliable, double-acting operation in various environments. Its elastic cushioning ensures smooth and controlled maneuvering, while the male thread piston rod end allows for easy integration. Conforming to ISO standards, this product is crafted for versatility, suitable for various mounting positions and equipped for seamless position detection via proximity switch. Whether youre looking to optimize production processes or enhance automation systems, this cylinder offers both robustness and durability, making it an exceptional choice for modern industrial applications.
Elastic cushioning rings/plates enhance operational smoothness
Versatile mounting options allow for adaptability in different setups
Effective position detection via proximity switch boosts functionality
Compliant with ISO 21287 to meet global standards
Robust construction using high-quality materials ensures longevity
Specially designed for a wide ambient temperature range
Versatile mounting options allow for adaptability in different setups
Effective position detection via proximity switch boosts functionality
Compliant with ISO 21287 to meet global standards
Robust construction using high-quality materials ensures longevity
Specially designed for a wide ambient temperature range
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
