Festo Pneumatic Compact Cylinder - ADN-32-70-A-P-A, 32mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£75.93

(exc. VAT)

£91.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.93

*price indicative

RS Stock No.:
342-936
Mfr. Part No.:
ADN-32-70-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-32-70-A-P-A

Stroke

70mm

Bore

32mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder is designed to enhance efficiency in various applications, offering a reliable solution for pneumatic needs. With a stroke length of 70 mm and a piston diameter of 32 mm, this cylinder delivers robust performance for both advance and return strokes. Its lightweight construction, weighing just 471 g, allows for easy integration into existing systems, while its versatile mounting options cater to diverse installation requirements. Crafted to conform with ISO 21287 standards, this cylinder ensures consistent operation under varying conditions. Additionally, the use of high-quality materials like anodized aluminum and high-alloy steel ensures durability and longevity, making it an excellent choice for both industrial and light-duty applications.

Double-acting mode enhances operational efficiency
Elastic cushioning rings provide improved shock absorption
Optional mounting positions offer flexibility in installation
RoHS-compliant materials ensure environmental safety
Proximity switch compatibility allows for precise position detection
Corrosion resistance class CRC 2 ensures reliable performance in moderate environments

Related links