Festo Pneumatic Compact Cylinder - ADN-50-70-A-P-A, 50mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£116.98

(exc. VAT)

£140.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.98

*price indicative

RS Stock No.:
344-294
Mfr. Part No.:
ADN-50-70-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-50-70-A-P-A

Stroke

70mm

Action

Double

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder offers a perfect blend of efficiency and reliability, ideal for various pneumatic applications in tight spaces. Designed to elevate performance without compromising space, this cylinder features a double-acting mechanism that ensures powerful operation. With an adjustable stroke length and a robust piston diameter, it adeptly caters to diverse workloads. Its compatibility with a variety of materials ensures longevity and resilience, making it suitable for environments with moderate corrosion stress. Furthermore, the attention to detail in its construction, including lubrication options, empowers users to customize the operation, thereby maximizing productivity.

Conforms to ISO 21287 which ensuring high standards of quality and compatibility
Utilizes elastic cushioning rings/plates at both ends for smooth operation
Offers flexible mounting options allowing versatility in installations
Equipped with male thread piston-rod end for easy integration
Facilitates position detection through a proximity switch enhancing control
Designed for lubricated operation which ensuring optimal performance longevity
RoHS-compliant materials used supporting ecological responsibility
Compact design optimizes space utilization while delivering robust performance

Related links