Festo Pneumatic Compact Cylinder - ADN-50-70-I-P-A, 50mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-819
- Mfr. Part No.:
- ADN-50-70-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£116.98
(exc. VAT)
£140.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.98 |
*price indicative
- RS Stock No.:
- 344-819
- Mfr. Part No.:
- ADN-50-70-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-50-70-I-P-A | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 70mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-50-70-I-P-A | ||
Bore 50mm | ||
Action Double | ||
Stroke 70mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder offers exceptional versatility and reliability, making it an ideal solution for a wide range of pneumatic applications. Designed in accordance with ISO 21287 standards, it features durable materials and innovative technology that enhance performance across various operating conditions. With elastic cushioning rings at both ends, this cylinder ensures smooth operation and longevity, while the aluminum alloy components provide significant weight savings without compromising strength. Its double-acting functionality allows for efficient movement, catering to diverse industrial settings. The ADN-50-70-I-P-A is engineered for easy installation and adaptability, making it a perfect fit for modern automation demands.
Robust construction for enhanced durability in demanding environments
Flexible mounting options streamline installation processes
Proximity switch compatibility ensures precise position detection
Female thread design for secure fitment
Lubricated operation capabilities extend maintenance intervals
Flexible mounting options streamline installation processes
Proximity switch compatibility ensures precise position detection
Female thread design for secure fitment
Lubricated operation capabilities extend maintenance intervals
Related links
- Festo Pneumatic Compact Cylinder - ADN-50-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-I-PPS-A 70mm Stroke Double Acting
